Dual low power, high-voltage comparator with push-pull output 8-SOIC 0 to 70
Rochester Electronics TLV3702CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV3702CD to view detailed technical specifications.
No datasheet is available for this part.