Dual low power, high-voltage comparator with push-pull output 8-VSSOP -40 to 125
Rochester Electronics TLV3702IDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.