1% accuracy, low-voltage, adjustable precision shunt regulator 8-SOIC -40 to 85
Rochester Electronics TLV431AIDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.