0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Rochester Electronics TLV431BIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.