0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Rochester Electronics TLV431BQDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.