0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 125
Rochester Electronics TLV431BQDCKR technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.