8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Rochester Electronics TLV5535IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 27mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 106mW |
| RoHS | Not Compliant |
No datasheet is available for this part.