8 Bit, 80 MSPS ADC Single Ch., High Ch. Bandwidth, Low Power 28-TSSOP -40 to 85
Rochester Electronics TLV5580IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.