10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85
Rochester Electronics TLV5606IDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 900uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.