2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Rochester Electronics TLV5608IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 18mW |
| RoHS | Not Compliant |
No datasheet is available for this part.