12-BIT OCTAL DAC WITH POWER DOWN
Rochester Electronics TLV5610IYE technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 18mW |
| RoHS | Not Compliant |
No datasheet is available for this part.