DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube
Rochester Electronics TLV5616IP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.