12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP 0 to 70
Rochester Electronics TLV5618ACP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 1.8mW |
| RoHS | Not Compliant |
No datasheet is available for this part.