DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R
Rochester Electronics TLV5618AMDREP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 1.8mW |
| RoHS | Not Compliant |
No datasheet is available for this part.