12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC 0 to 70
Rochester Electronics TLV5619CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Power Consumption | 4.3mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.