DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
Rochester Electronics TLV5621ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 3.6mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.