8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP 0 to 70
Rochester Electronics TLV5623CDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.