8-BIT DAC SERIAL WITH POWER DOWN
Rochester Electronics TLV5623IDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 2.1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.