The TLV5628CDW is an 8-bit 8-output low-voltage supervisor from Rochester Electronics. It operates with a nominal supply current of 4mA and consumes 12mW of power. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The TLV5628CDW is suitable for applications requiring a low-voltage supervisor with a high degree of precision.
Rochester Electronics TLV5628CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 12mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.