8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
Rochester Electronics TLV5628CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 12mW |
| RoHS | Not Compliant |
No datasheet is available for this part.