1-Channel Single ADC SAR 1.25Msps 8-bit Parallel Automotive 24-Pin SOIC Tube
Rochester Electronics TLV571IDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Number of Bits | 8 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 12mW |
| RoHS | Not Compliant |
No datasheet is available for this part.