300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Rochester Electronics TLV70228DBVT technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLV70228DBVT to view detailed technical specifications.
No datasheet is available for this part.