Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85
Rochester Electronics TLV7211AID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.