Precision single high voltage comparator with push-pull output 6-SC70 -40 to 85
Rochester Electronics TLV7211AIDCKT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.