Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 6-SC70 -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |