TLV7256IDDUR Texas Instruments Analog ComparatorsDual 5V 8-Pin VSSOP T/R RoHS
Rochester Electronics TLV7256IDDUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 40uA |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.