1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
Rochester Electronics TLVH431AQDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.