V-Ref Adjustable 1.24V to 18V 80mA 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLVH432AIPK technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Output Voltage | 1.26V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.