V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Rochester Electronics TLVH432IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.