Temperature Sensor IC, Digital, 1.5 C, -25 C, 100 C, SOIC, 8 RoHS Compliant: Yes
Rochester Electronics TMP03FSZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.