Temp Sensor Digital 8-Pin SOIC N T/R
Rochester Electronics TMP04FSZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Packaging | Cut Tape |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.