±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| RoHS | Not Compliant |