±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS | Not Compliant |