±2°C, 2.7V to 5.5V digital temperature sensor with I2C/SMBus interface & alert in 6-DSBGA -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 410uA |
| Number of Bits | 12 |
| Output Current | 4mA |
| Output Voltage | 400mV |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |