1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 35uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |