Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Output Current | 10mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS | Not Compliant |