Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 4uA |
| Output Current | 1mA |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |