
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR
Rochester Electronics TMP36GT9 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Packaging | Rail/Tube |
| Sensing Temperature - Local | -40°C ~ 125°C |
| Output Type | Analog Voltage |
| Voltage - Supply | 2.7V ~ 5.5V |
| Resolution | 10mV/°C |
| Features | Shutdown Mode |
| Mounting Type | Through Hole |
| Accuracy - Highest (Lowest) | ±3°C (±4°C) |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMP36GT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.