Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Output Current | 6mA |
| Output Voltage | 150mV |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |