DSP Fixed-Point 16-Bit 40MHz 10MIPS 68-Pin PLCC - Trays (Alt: TMS320C25FNL)
Rochester Electronics TMS320C25FNL technical specifications.
| Package/Case | PLCC |
| Frequency | 41MHz |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.