Rochester Electronics TMS320C50PQ80 technical specifications.
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 94mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320C50PQ80 to view detailed technical specifications.
No datasheet is available for this part.