DSP Fixed-Point 32bit 100MHz 200MIPS 196-Pin NFBGA Tray / IC DSP FIXED-POINT 196NFBGA
Rochester Electronics TMS320C5515AZCH10 technical specifications.
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of UART Channels | 1 |
| Packaging | Cut Tape |
| RAM Size | 327680B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.