C62x fixed point DSP- up to 300MHz, 896KB 384-FC/CSP 0 to 90
Rochester Electronics TMS320C6203BGNY30C technical specifications.
| Package/Case | FBGA |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 917504B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TMS320C6203BGNY30C to view detailed technical specifications.
No datasheet is available for this part.