Fixed Point Digital Signal Processor -DSP, 32 Bit, 1GHZ, FCBGA-697
Rochester Electronics TMS320C6455BGTZ technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.