C64x+ fixed point DSP- up to 1.2GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA 0 to 90
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Frequency | 850MHz |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |