Video/Imaging Fixed-Point Digital Signal Processor 548-FC/CSP
Rochester Electronics TMS320DM642AGDK6 technical specifications.
| Frequency | 600MHz |
| Lead Free | Contains Lead |
| Number of Bits | 64 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.