Digital media processor, up to 2400 MIPS, 300 MHz clock rate 361-NFBGA -40 to 125
Rochester Electronics TMS320DM6431ZWTQ3 technical specifications.
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Number of UART Channels | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.