DSP Fixed-Point 32-Bit 700MHz 5600MIPS 376-Pin BGA
Rochester Electronics TMS320DM6437ZDU7 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.