Video/Imaging Fixed-Point Digital Signal Processor 548-FC/CSP
Rochester Electronics TMS320DM643AGDK6 technical specifications.
| Frequency | 600MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.