DSP Fixed-Point 32-Bit 729MHz/364.5MHz 5832MIPS 529-Pin FCBGA
Rochester Electronics TMS320DM6467CZUT7 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.